Connector Headers and PCB Receptacles
91601-309ALF
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 9 Positions, 2.54mm (0.100in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Board to Board
Gender
RCP
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
1000VAC
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
22.78
Product Depth (mm)
3.2
Product Height (mm)
8.2
Tradename
Dubox®
Mounting
Surface Mount

