Switch Push Button
915
Switch Push Button ON ON DPST Flush Round Button 3A 250VDC Panel Mount Solder Lug
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Pole Throw Configuration
DPST
Actuator Style
Flush Round Button
Switch Configuration
ON ON
Bushing Type
Threaded
Maximum Current Rating (A)
3@250VDC
Minimum Insulation Resistance (MOhm)
>1000
Maximum Contact Resistance (mOhm)
<50
Electrical Life (Cycles)
>50000
Mechanical Life (Cycles)
>500000
Actuator Length (mm)
0
Mounting
Panel Mount
Termination Style
Solder Lug
Number of Terminals
4
Terminal Length (mm)
5.6
Illumination Color
Blue
Body Orientation
Straight
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
55
Thread Size
M16
Product Length (mm)
19
Product Height (mm)
36.8

