Arrow Electronic Components Online
9151|BKPRCSN|limage
9151|BKPRCSN|simage
Reduced Price
Bench Power Supplies

9151

20V / 27A Programmable DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    4mV(Max)
  • Interface Type
    RS232/USB
  • Output Voltage Range (V)
    0 to 20
  • Maximum Output Current (A)
    27
  • AC Input Voltage (V)
    115/220
  • Cooling Type
    Forced Air
  • Warranty
    3Year
  • Product Weight (g)
    29000

Documentation and Resources

Datasheets
Design resources