Arrow Electronic Components Online
Switch Limit

914CE16-3N1

Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 74.57VA 15.57N Rotary Cable

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.55
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Side Rotary
  • Device Type
    Rotary
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Rating
    74.57
  • Operating Force (N)
    15.57
  • Release Force (N)
    1.67
  • Mounting
    Screw Mount
  • Termination Style
    Cable
  • Maximum Pre-Travel
    45°
  • Minimum Over-Travel
    25°
  • Product Length (mm)
    40.01
  • Product Depth (mm)
    16
  • Product Height (mm)
    64.8

Documentation and Resources

Datasheets
Design resources