Switch Limit
914CE16-3
Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 5A 250VAC 28VDC 74.57VA 0.34N Rotary Cable
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Side Rotary
Device Type
Rotary
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC@(CE/cULus)
Maximum AC Voltage Rating (V)
250@(CE/cULus)
Dielectric Strength
1500VAC
Maximum Power Rating
74.57@(CE/cULus)
Mechanical Life (Cycles)
10000000
Operating Force (N)
0.34
Operating Speed
0.1m/s
Mounting
Screw Mount
Termination Style
Cable
Maximum Pre-Travel
30°
Minimum Over-Travel
40°
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Length (mm)
40
Order Quantity

