Switch Limit
914CE1-Q1
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 3A 250VAC 11.8N Linear Connector
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Top Pin Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
3@250VAC@(CE/cULus)
Maximum AC Voltage Rating (V)
250@(CE/cULus)
Dielectric Strength
1500VAC
Mechanical Life (Cycles)
10000000
Operating Force (N)
11.8
Release Force (N)
4.4
Operating Speed
0.1m/s
Mounting
Screw Mount
Termination Style
Connector
Maximum Pre-Travel
1mm
Minimum Over-Travel
3mm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
40
Product Depth (mm)
16
Product Height (mm)
69
Order Quantity

