Switch Limit
914CE1-6
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 240VAC 28VDC 11.8N Linear Cable
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Top Pin Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum AC Voltage Rating (V)
240
Mechanical Life (Cycles)
10000000
Operating Force (N)
11.8
Release Force (N)
4.4
Mounting
Screw Mount
Termination Style
Cable
Maximum Pre-Travel
1mm
Minimum Over-Travel
3mm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
40
Product Depth (mm)
16
Product Height (mm)
52.1

