Arrow Electronic Components Online
914896|WEIDMULL|simage
914896|WEIDMULL|limage
Connector Other

914896

Conn Ejector Header/Terminal Block PL/PL 34 POS

Weidmueller GmbH & Co. KG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Ejector Header/Terminal Block
  • Gender
    PL/PL
  • Number of Contacts
    34
  • Maximum Current Rating (A)
    1
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    104.65
  • Product Depth (mm)
    70

Documentation and Resources

Datasheets
Design resources