Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Standoffs
/
9145 - Abbatron
Standoffs
9145
Standoff Hex F/F 4-40-THD Brass Nickel
Abbatron
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Hex
Gender
F/F
Material
Brass
Thread Size
#4-40
Finish
Nickel
Packaging
Bulk
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model