Arrow Electronic Components Online
9140043041|HARTING|simage
9140043041|HARTING|limage
Reduced Price
Connector Rectangular

9140043041

Conn Rectangular PIN 4 POS Crimp ST Cable Mount Bag

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Rectangular
  • Gender
    PL
  • Number of Contacts
    4
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    830V
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    500
  • Less Contact
    Yes
  • Packaging
    Bag
  • Product Weight (g)
    4.59
  • Product Length (mm)
    34.2
  • Product Depth (mm)
    44.6
  • Product Height (mm)
    14.6
  • Mounting
    Cable Mount

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources