Arrow Electronic Components Online
9131C|BKPRCSN|simage
9131C|BKPRCSN|limage
Bench Power Supplies

9131C

Bench Power Supply 0V to 30V/0V to 30V/0V to 5V Triple-OUT 6A/6A/3A 375W

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    VFD
  • Number of Displays
    1
  • Number of Outputs
    3
  • Fan
    Yes
  • Load Regulation
    3mV
  • Line Regulation
    3mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    1mV(Max)
  • Interface Type
    RS232/USB
  • Output Voltage Range (V)
    0 to 30|0 to 5
  • Maximum Output Current (A)
    6|3
  • Maximum Output Power (W)
    375
  • AC Input Voltage (V)
    110/220
  • Cooling Type
    Forced Air
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    15000

Documentation and Resources

Datasheets
Design resources