Arrow Electronic Components Online
913860|BIVAR|simage
913860|BIVAR|limage
PCB Spacers and Supports

913-860

Spacer Round 2.3mm-ID 4.7mm-OD 21.8mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Clearance Hole (mm)
    2.3
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources