Arrow Electronic Components Online
913065|LTLFUWIC|simage
913065|LTLFUWIC|limage
Fuse Accessories

913-065

Terminal Reel

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Terminal
  • Packaging
    Reel
  • Product Weight (g)
    0.002
  • Body Material
    Brass

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources