Arrow Electronic Components Online
913060|LTLFUWIC|simage
913060|LTLFUWIC|limage
Fuse Accessories

913-060

Terminal Reel

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Terminal
  • Packaging
    Reel
  • Product Weight (g)
    2.79
  • Body Material
    Brass
Order Quantity

Documentation and Resources

Datasheets
Design resources