Arrow Electronic Components Online
913007|LTLFUWIC|simage
913007|LTLFUWIC|limage
Fuse Accessories

913-007

Fuse Terminal 30A 32VAC/32VDC Panel Mount Wire Lead

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Terminal
  • Fuse Type
    Blade
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    32VAC|32VDC
  • Termination Style
    Wire Lead
  • Product Depth (mm)
    30.5
  • Product Height (mm)
    37.1
  • Color
    Black
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources