Arrow Electronic Components Online
9118100S12|RAFHDWE|simage
9118100S12|RAFHDWE|limage
Reduced Price
PCB Spacers and Supports

9118-100-S-12

Spacer Round Steel Zinc Clear Chromate

RAF Electronic Hardware
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Steel
  • Clearance Hole (Imperial) (in)
    1
  • Body Length (Imperial) (in)
    1 1/2
  • Outer Diameter (Imperial) (in)
    1 1/2
  • Finish
    Zinc Clear Chromate

Documentation and Resources

Datasheets
Design resources