Arrow Electronic Components Online
9115AT|BKPRCSN|simage
9115AT|BKPRCSN|limage
Bench Power Supplies

9115-AT

Bench Power Supply 0V to 80V Single-OUT 60A 1200W

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Display Type
    VFD
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    Yes
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    60mV(Max)
  • Interface Type
    GPIB/RS232/RS485/USB
  • Output Voltage Range (V)
    0 to 80
  • Maximum Output Current (A)
    60
  • Maximum Output Power (W)
    1200
  • Power Supply Color
    Black
  • AC Input Voltage (V)
    115/230
  • Maximum Input Current (A)
    13.8(Typ)
  • Efficiency (%)
    75
  • Cooling Type
    Forced Air
  • Warranty
    1Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    8500

Documentation and Resources

Datasheets
Design resources