Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
2
Number of Outputs
1
Fan
Yes
Load Regulation
100mV
Line Regulation
10mV
Input Frequency (Hz)
45 to 65
Ripple and Noise
8mV(Max)
Interface Type
USB
Output Voltage Range (V)
0 to 84
Maximum Output Current (A)
10
Maximum Output Power (W)
320
AC Input Voltage (V)
90 to 264
Maximum Input Current (A)
4.1
Efficiency (%)
87(Typ)
Cooling Type
Forced Air
Warranty
2Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
2500

