Arrow Electronic Components Online
9103|BKPRCSN|simage
9103|BKPRCSN|limage
Bench Power Supplies

9103

42V/20A/320W Multi-Range DC Power Supply

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.30
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LED
  • Number of Displays
    2
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    120mV
  • Line Regulation
    10mV
  • Input Frequency (Hz)
    45 to 65
  • Ripple and Noise
    8mV(Max)
  • Interface Type
    USB
  • Output Voltage Range (V)
    0 to 42
  • Maximum Output Current (A)
    20
  • Maximum Output Power (W)
    320
  • AC Input Voltage (V)
    90 to 264
  • Maximum Input Current (A)
    4.1
  • Efficiency (%)
    86(Typ)
  • Cooling Type
    Forced Air
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    2500

Documentation and Resources

Datasheets
Design resources