Arrow Electronic Components Online
9100|LTLFUWIC|limage
9100|LTLFUWIC|originalImage
Switch Push Button

9100

Round Push-Button Switch

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Pole Throw Configuration
    SPST
  • Actuator Color
    Silver
  • Termination Style
    Screw
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources