Transient Voltage Suppressors - TVS Diodes
90KS200C
TVS Diode Single Bi-Dir 180V 90KW 2-Pin
ProTek DevicesProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
200
Maximum Clamping Voltage (V)
280
Maximum Reverse Stand-Off Voltage (V)
180
Maximum Peak Pulse Current (A)
180
Maximum Reverse Leakage Current (uA)
0.5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
90000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Package Height
13.97(Max)
Package Width
46.1(Max)
Package Length
63.5(Max)
PCB changed
2
Pin Count
2
We don't have prices now, please check later.
Order Quantity