Switch DIP
90HGBW06T
Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Number of Positions
6
Maximum Current Rating (A)
0.1@6VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
No
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
2.54
Number of Terminals
12
Total Pitch (mm)
12.7
Row Space (mm)
9.53
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
17
Body Depth (mm)
10.03
Body Height (mm)
4.19
Product Length (mm)
17
Product Depth (mm)
10.03
Product Height (mm)
4.83

