Arrow Electronic Components Online
90HBW06PT|GRAYHILL|simage
90HBW06PT|GRAYHILL|limage
Switch DIP

90HBW06PT

Switch DIP ON OFF SPST 6 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Surface Mount DIP Switch
  • Actuator Style
    Recessed Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Number of Positions
    6
  • Maximum Current Rating (A)
    0.1@6VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Polyimide Film)
  • Seal Description
    Tape(Polyamide Film)
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    12
  • Total Pitch (mm)
    12.7
  • Row Space (mm)
    9.52
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    17
  • Body Depth (mm)
    7.37
  • Body Height (mm)
    4.19
  • Product Length (mm)
    17
  • Product Depth (mm)
    10.03
  • Product Height (mm)
    4.83

Documentation and Resources

Datasheets
Design resources