Switch DIP
90B10ST
Switch DIP ON OFF SPST 10 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Number of Positions
10
Maximum Current Rating (A)
0.15@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
500Vrms
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
<=20
Electrical Life (Cycles)
2000
Mechanical Life (Cycles)
2000
Actuator Length (mm)
0
Seal
Tape(Polyimide Film)/Molded-In
Seal Location
Top/Base
Seal Description
Tape(Polyimide Film)/Molded-In
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
20
Total Pitch (mm)
22.86
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
27.2
Body Depth (mm)
7.37
Body Height (mm)
4.19
Product Length (mm)
27.2
Product Depth (mm)
9.53
Product Height (mm)
4.95
Order Quantity

