Arrow Electronic Components Online
90B03ST|GRAYHILL|simage
90B03ST|GRAYHILL|limage
Switch DIP

90B03ST

Switch DIP ON OFF SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    DIP Switch
  • Actuator Style
    Recessed Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Number of Positions
    3
  • Maximum Current Rating (A)
    0.15@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    500Vrms
  • Minimum Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    <=20
  • Electrical Life (Cycles)
    2000
  • Mechanical Life (Cycles)
    2000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Polyimide Film)/Molded-In
  • Seal Location
    Top/Base
  • Seal Description
    Tape(Polyimide Film)/Molded-In
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    9.4
  • Body Depth (mm)
    7.37
  • Body Height (mm)
    4.19
  • Product Length (mm)
    9.4
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    4.95
Order Quantity

Documentation and Resources

Datasheets
Design resources