Cable Assembly USB
908
Cable Assembly 0.259m USB 2.0 Type A to USB 2.0 Type A 4 to 4 POS F-M 24AWG/28AWG
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
908
Automotive
No
PPAP
No
Cable Length (m)
0.259
Wire Size (AWG)
24/28
Connector Type A
USB 2.0 Type A
Connector Type B
USB 2.0 Type A
Gender
F-M
Number of Contacts
4 to 4
Connector Orientation
Straight to Straight
Contact Plating
Gold
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Shield Type
Braid/Drain
Maximum Outer Diameter (mm)
4.7

