Connector RF
908-22101-TC
Conn MMCX 0Hz to 6GHz 50Ohm Solder ST SMD RCP Gold Micro-Mate™ T/R
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Unknown
Type
MMCX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold
Operating Frequency (Hz)
0 to 6G
Maximum Insertion Loss (dB)
0.24
Maximum Voltage Rating
170VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
500
Mating System
Push On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Tape and Reel
Product Length (mm)
4.31
Product Depth (mm)
4.31
Product Height (mm)
3.98
Tradename
Micro-Mate™
Mounting
Surface Mount

