Arrow Electronic Components Online
9071.99.045173Z00451|HUBER_SU|simage
9071.99.045173Z00451|HUBER_SU|limage
Gas Discharge Tubes - GDTs

9071.99.0451 (73_Z-0-0-451)

Gas Discharge Tubes 600VDC 20kADC 10AAC 1pF Screw Mount

HUBER+SUHNER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • DC Sparkover Voltage Tolerance
    ±15%
  • Maximum Impulse Sparkover Voltage @ 100V/s (V)
    850
  • Maximum DC Holdover Voltage (V)
    135
  • Maximum Impulse Sparkover Voltage @ 1KV/s (V)
    1100
  • Typical DC Sparkover Voltage @ 100V/s (V)
    600
  • Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
    20
  • Typical AC Discharge Current @ 1s @ <= 10Times (A)
    10
  • Minimum Insulation Resistance @ 100V (GOhm)
    100
  • Maximum Capacitance @ 1MHz (pF)
    1
  • Number of Electrodes
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Length (mm)
    6
  • Product Diameter (mm)
    8
  • Failsafe Protection
    No
  • Mounting
    Screw Mount

Documentation and Resources

Datasheets
Design resources