Arrow Electronic Components Online
907225|BIVAR|simage
907225|BIVAR|limage
PCB Spacers and Supports

907-225

Spacer Round 2.7mm-ID 4.2mm-OD 5.7mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Clearance Hole (mm)
    2.7
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources