PCB Spacers and Supports
907-210
Spacer Round 2.7mm-ID 4.2mm-OD 5.334mm-LG Nylon ASTM D4066 PA225
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Round
Material
Nylon
Packaging
Bag
Order Quantity

