Panel Mount Indicators
905-NWG120-O
LED Panel Mount Indicator Uni-Color Green 520nm 6500mcd 2-Pin
VCC (Visual Communications Company, LLC)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Unknown
PPAP
Unknown
Type
Uni-Color
Color
Green
Number of LEDs
1
Peak Wavelength (nm)
520
Typical Intensity
2400mcd
Viewing Angle (°)
45
Maximum Forward Voltage (V)
130
Maximum Forward Current (mA)
4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
60
Supplier Color
Green
High Brightness
No
High Power
No
Lens Shape Type
Circular
Diameter
8.5
Mounting
Panel
Package Length
26.1
PCB changed
2
Pin Count
2

