DC to DC Converter and Switching Regulator Chip
905-6525100
Conv DC-DC 4.5V to 18V Synchronous Step Down Triple-Out 0.8V to 17V 3A/2A/2A 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 2200
Switching Regulator
Yes
Number of Outputs
3
Output Voltage (V)
0.8 to 17
Maximum Output Current (A)
3|2
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
18
Operating Supply Voltage Range (V)
4.5 to 18
Typical Quiescent Current (uA)
20000
Line Regulation
0.5%Vo
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead

