Power Management Development Boards and Kits
904
INA219 Power Supply Controller and Monitor Breakout Board
Adafruit IndustriesYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Breakout Board
Supported Device Technology
Power Supply Controller and Monitor
Output Current (mA)
3200
Supported Device
INA219
Product Weight (g)
1.9
Product Length (mm)
22.86
Product Depth (mm)
20.32
Family/Series
904
ROHS Version
2011/65/EU, 2015/863
Order Quantity

