PCB Spacers and Supports
904-380
Spacer Round 1.6mm-ID 4.7mm-OD 9.652mm-LG Nylon ASTM D4066 PA225
BivarProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.20.00.00
Automotive
No
PPAP
No
Type
Round
Material
Nylon
Packaging
Bag

