Arrow Electronic Components Online
903X|SWTCHCRF|simage
903X|SWTCHCRF|limage
Switch Push Button

903X

Switch Push Button N.O./N.C. SPDT Round Button 0.25A 30VA Momentary Panel Mount Solder

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.70.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    SPDT
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O./N.C.
  • Bushing Type
    Threaded
  • Maximum Current Rating (A)
    0.25
  • Maximum Power Rating (VA)
    30
  • Actuator Color
    Red
  • Mounting
    Panel Mount
  • Termination Style
    Solder
  • Number of Terminals
    3
  • Terminal Length (mm)
    8.38
  • Base Material
    Copper Alloy
  • Housing Material
    Metal
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources