Arrow Electronic Components Online
9038|KEYSTONE|simage
9038|KEYSTONE|limage
PCB Spacers and Supports

9038

Spacer Thru-Hole Stacking PCB Support 4.29mm-ID 7.13mm-OD 9.525mm-LG Nylon 6/6

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Type
    Thru-Hole Stacking PCB Support
  • Material
    Nylon 6/6
  • Screw Size
    #8
  • Clearance Hole (mm)
    4.29
  • Body Length (Imperial) (in)
    3/8

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources