Connector Headers and PCB Receptacles
903273316
Conn IDC Connector RCP 16 POS 1.27mm IDT ST Cable Mount Picoflex Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
IDC Connector
Gender
RCP
Number of Contacts
16
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Straight
Maximum Current Rating (A)
1.2/Contact
Maximum Voltage Rating
250V
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Bag
Product Weight (g)
2.425
Product Length (mm)
22.83
Product Depth (mm)
7
Product Height (mm)
6.4
Tradename
Picoflex
Mounting
Cable Mount

