Connector Discrete Wire Housing
90311-010LF
Crimp-to-Wire Housing, Double Row, Pol. w/Latch, 10 Position
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
100
Packaging
Bag
Product Length (mm)
10.4
Product Depth (mm)
4.7
Product Height (mm)
7.1
Tradename
Minitek®
Keyed
Yes
Row Spacing (mm)
2
Mounting
Cable Mount
Order Quantity

