Arrow Electronic Components Online
9039MM|BIVAR|simage
9039MM|BIVAR|limage
PCB Spacers and Supports

903-9MM

Spacer Round 1.2mm-ID 4mm-OD 9mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Clearance Hole (mm)
    1.2
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources