Arrow Electronic Components Online
903523J71P|AMPHENOLRF|simage
903523J71P|AMPHENOLRF|limage
Connector RF

903-523J-71P

Conn SMB 0Hz to 4GHz 75Ohm Solder ST Thru-Hole RCP Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    SMB
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Maximum Insertion Loss (dB)
    0.3
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    6.35
  • Product Depth (mm)
    6.35
  • Product Height (mm)
    8.07
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources