Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Ferrule Terminal
Wire Size (AWG)
24
Packaging
Loose
Product Weight (g)
0.05
Product Length (mm)
12
Product Depth (mm)
1.8
Color
Blue

