Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.4010
Automotive
No
PPAP
No
Type
Triax
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 0.5G
Mating System
Push On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Diameter (mm)
7.89
Product Length (mm)
27.68
Mounting
Cable Mount

