Connector Headers and PCB Receptacles
901471114
Conn Socket Strip SKT 14 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Socket Strip
Gender
SKT
Number of Contacts
14
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
1.204
Product Length (mm)
35.56
Product Depth (mm)
2.54
Product Height (mm)
8.5
Tradename
C-Grid
Tail Length (mm)
2.9
Mounting
Through Hole

