Arrow Electronic Components Online
901420040|MOLEX|simage
901420040|MOLEX|limage
Connector Discrete Wire Housing

901420040

Conn Housing RCP 40 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    350VDC|350VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    2.7
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    7.72
  • Product Height (mm)
    15.24
  • Tradename
    C-Grid III™
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources