Connector Discrete Wire Housing
90142-0020
Conn Housing RCP 20 POS 2.54mm Crimp ST Cable Mount Black C-Grid III™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Weight (g)
1.28
Product Length (mm)
25.4
Product Depth (mm)
7.72
Product Height (mm)
15.24
Tradename
C-Grid III™
Keyed
Yes
Mounting
Cable Mount

