Arrow Electronic Components Online
901361102|MOLEX|simage
901361102|MOLEX|limage
Connector Headers and PCB Receptacles

901361102

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    2
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Key/Center Slot
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    350VDC|350VAC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Weight (g)
    0.506
  • Product Length (mm)
    6.27
  • Product Depth (mm)
    7.21
  • Product Height (mm)
    10.9
  • Tradename
    C-Grid III
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources