Connector Headers and PCB Receptacles
90131-0122
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
4
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350V
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
0.254
Product Length (mm)
5.08
Product Depth (mm)
5.08
Product Height (mm)
9.25
Tradename
C-Grid III
Tail Length (mm)
6.75
Mounting
Through Hole

