Connector Headers and PCB Receptacles
901200130
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VAC|350VDC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.611
Product Length (mm)
25.4
Product Depth (mm)
2.54
Product Height (mm)
9.25
Tradename
C-Grid III
Tail Length (mm)
6.75
Mounting
Through Hole

