Arrow Electronic Components Online
901200127|MOLEX|limage
901200127|MOLEX|simage
Connector Headers and PCB Receptacles

901200127

Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    7
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    350VAC|350VDC
  • Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tray
  • Product Weight (g)
    0.444
  • Product Length (mm)
    17.78
  • Product Depth (mm)
    2.54
  • Product Height (mm)
    9.25
  • Tradename
    C-Grid III
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources