Arrow Electronic Components Online
901192121|MOLEX|simage
901192121|MOLEX|limage
Connector Contact

90119-2121

Contact SKT Crimp ST Cable Mount 26-28AWG C-Grid III™ Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Stamped Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    350VDC|350VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Weight (g)
    0.073
  • Product Length (mm)
    13.3
  • Product Depth (mm)
    2
  • Product Height (mm)
    1.7
  • Tradename
    C-Grid III™
  • Wire Size (AWG)
    26-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources